Conn Hard Metric F 192 POS 2mm Solder RA Thru-Hole
Amphenol 70230-901 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 1 |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FCI |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70230-901 to view detailed technical specifications.
No datasheet is available for this part.