
24-position, 4-row male backplane connector with 2mm pitch and straight orientation. Features press-fit termination and through-hole mounting. Contact material is bronze with tin and gold plating, rated for 1A current. Operates within a temperature range of -55°C to 125°C. Housing is white, made from UL94 V-0 rated material.
Sign in to ask questions about the Amphenol 70232-121LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70232-121LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70232-121LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
