
This 24-position, 4-row backplane connector features a through-hole package type and is rated for 1A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in a packaging quantity of 48 pieces per rail or tube.
Amphenol 70232-129LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70232-129LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.