The 70232-140 connector features 24 positions in a 4-row configuration, with a current rating of 1A and a maximum operating temperature of 125°C. It is available in packaging quantities of 48 and is packaged in rail/tube format. The connector has a pitch of 2mm and is designed for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Amphenol 70232-140 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 70232-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.