This 24-position 4-row backplane connector features a straight orientation and is rated for 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and is packaged in a rail/Tube packaging with 384 pieces per package. The connector's housing color is white and it has a termination type of press-fit.
Amphenol 70232-158LF technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Depth | 15.8mm |
| Housing Color | White |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.