
Conn Hard Metric HDR 24 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol 70232-558LF technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.