
The 70232-A11 connector features 11 hard metric contacts with a terminal pitch of 2mm and a straight body orientation. It is designed for through hole mounting with a press fit termination method. The operating temperature range is from -55°C to 125°C.
Amphenol 70232-A11 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 70232-A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.