
This 11-contact HDR hard metric connector features a straight body orientation and press-fit termination method. It is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. The connector has a terminal pitch of 2mm and is available from Amphenol.
Sign in to ask questions about the Amphenol 70232-A11LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70232-A11LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 70232-A11LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.