
Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol 70233-558LF technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
