Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 240 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 70233 |
| Termination | Pin |
| RoHS | Not Compliant |