The Amphenol 70234-115 is a 96-position, 4-row backplane connector with a through hole package type. It features a natural color with bronze contact material and gold plating. The connector has a current rating of 1A and is rated for operation between -55°C and 125°C. It is available in a rail/tube packaging with 12 units per package and a 2mm pitch.
Sign in to ask questions about the Amphenol 70234-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70234-115 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 70234-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.