
This Amphenol Metral connector features 96 positions and 96 contacts, with a current rating of 1A and a maximum operating temperature of 125°C. The connector is designed for through hole mounting and has a pitch of 2mm. It is packaged in a rail or tube and is RoHS compliant. The connector is made with bronze contacts and has a gold and tin plating. It meets the UL94 V-0 flammability rating.
Amphenol 70234-125LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70234-125LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
