The 70234-N148 is a 96-contact HDR backplane connector with a 2mm pitch and 4-row configuration. It features a straight body orientation and press fit termination method. This connector is designed for through-hole mounting and has a maximum current rating of 1 ampere per contact. It is manufactured by Amphenol and is suitable for use in a variety of applications.
Amphenol 70234-N148 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.