This 192-position 4-row backplane connector features a current rating of 1A and operates within a temperature range of -55°C to 125°C. The connector is made from bronze with a gold and tin plating and is RoHS compliant. It is available in a packaging configuration of 6 pieces per rail or tube and has a pitch of 0.079 inch. The connector is designed for through-hole mounting and is part of the Metral series.
Sign in to ask questions about the Amphenol 70235-158LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70235-158LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 95.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70235-158LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.