The 70236-144LF is an 8-position through hole backplane connector from Amphenol with a current rating of 3A and a maximum operating temperature of 125°C. It features a lead-free construction and a flammability rating of UL94 V-0. The connector has a natural color with bronze contacts plated with gold and tin. It is available in a packaging quantity of 48 pieces in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.236inch |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |