This 8-position, 4-row through-hole backplane connector features a current rating of 3A and an operating temperature range of -55°C to 125°C. The connector has a natural color with a bronze contact material and gold, tin plating. It is lead-free and meets the UL94 V-0 flammability rating. The connector is packaged in a rail/Tube with 48 pieces per package and has a pitch of 2mm.
Sign in to ask questions about the Amphenol 70236-301LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70236-301LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70236-301LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.