The METRAL 6-Position Coaxial Connector features gold-plated contacts and a maximum operating temperature of 125°C. It is available in a packaging quantity of 100 pieces per bag. The connector has a 2mm pitch and is designed for through hole termination. It is not radiation hardened and is not RoHS compliant. The METRAL series connector is suitable for use in applications with operating temperatures between -25°C and 125°C.
Sign in to ask questions about the Amphenol 70239-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70239-001LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 70239-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.