
Amphenol 70246-001 technical specifications.
| Gender | Female |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bag |
| Series | Mini Coax |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70246-001 to view detailed technical specifications.
No datasheet is available for this part.