
The Metral female connector is a lead-free component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tray packaging with 800 pieces per package. The connector features a 2mm pitch and is terminated with solder. It is not radiation hardened.
Sign in to ask questions about the Amphenol 70282-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70282-001LF technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70282-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.