The 7029-2561 is a high-frequency RF cable assembly featuring two SMP female connectors on a 6-inch length of .047 inch diameter flexible coaxial cable. It is designed for high-density, high-performance applications requiring reliable microwave transmission up to 40 GHz.
Checking distributor stock and pricing after the page loads.
| Connector A | SMP Female |
| Connector B | SMP Female |
| Cable Type | 0.047inches |
| Impedance | 50Ohms |
| Length | 6inches |
| Frequency Max | 40GHz |
| RoHS | Compliant |
| REACH | Compliant |