
1-position, straight, male guide pin connector accessory with a 2mm pitch. Features stainless steel contact material and through-hole termination. Operates within a temperature range of -55°C to 125°C. Lead-free construction. Packaged in bulk quantities of 100.
Amphenol 70295-001LF technical specifications.
| Contact Material | Stainless Steel |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Metral® |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.