The 750V copper alloy contact features a gold plating and is available in a 4-position configuration with a 2mm pitch. It is designed for free hanging, cable mount applications and is packaged in bulk quantities of 10. The contact material is copper alloy and is rated for operation between -25°C and 125°C. This component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Crimp |
| Voltage Rating | 750V |
| RoHS | Compliant |