
The 70298-1108LF connector features 48 press-fit contacts with a terminal pitch of 2mm, a straight body orientation, and a hard metric type. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a product length of 23.93mm, a product depth of 15.08mm, and a product height of 17mm.
Sign in to ask questions about the Amphenol 70298-1108LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70298-1108LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 23.93 |
| Product Depth (mm) | 15.08 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 70298-1108LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.