The 7032-6729-060 is a fixed-length RF cable assembly featuring an SMPM female (socket) connector on one end and an SMA male (plug) connector on the other. It utilizes 0.047-inch diameter flexible coaxial cable and has an overall length of 6 inches. Designed for high-frequency applications, it maintains a 50 Ohm impedance.
Checking distributor stock and pricing after the page loads.
| Connector A | SMPM Female |
| Connector B | SMA Male |
| Cable Type | 0.047inches |
| Impedance | 50Ohm |
| Length | 6inches |
| Frequency Max | 26.5GHz |
| RoHS | Compliant |
| REACH | Compliant |