The 7032-6757 is a high-frequency RF cable assembly featuring two SMPM female (jack) connectors. It utilizes .047-inch diameter flexible or semi-rigid coaxial cable with a total length of 24 inches (609.6mm). It is designed for high-density, millimetric wave applications requiring reliable 50 Ohm impedance.
Amphenol 7032-6757 technical specifications.
| Connector A | SMPM Female (Jack) |
| Connector B | SMPM Female (Jack) |
| Cable Type | 0.047inches |
| Impedance | 50Ohms |
| Length | 24inches |
| Length | 609.6mm |
| Frequency Max | 65GHz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7032-6757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.