The 7032-7238 is a high-frequency RF cable assembly featuring an SMPM straight jack (female) on one end and an SMPS straight jack (female) on the other. It is constructed using .047 inch (1.19mm) diameter flexible coaxial cable, designed for high-density, high-performance applications such as aerospace, military, and telecommunications.
Amphenol 7032-7238 technical specifications.
| Connector 1 | SMPM Straight Jack (Female) |
| Connector 2 | SMPS Straight Jack (Female) |
| Cable Type | 0.047inches |
| Length | 6inches |
| Impedance | 50Ohms |
| Frequency Max | 65GHz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7032-7238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.