The 7032-7527 is a fixed-length RF cable assembly featuring SMPM female (jack) connectors on both ends. It utilizes high-frequency coaxial cable designed for microwave and millimeter-wave applications where space is limited and high performance is required.
Amphenol 7032-7527 technical specifications.
| Connector A | SMPM Female (Jack) |
| Connector B | SMPM Female (Jack) |
| Length | 101.6mm |
| Length | 4.0inches |
| Impedance | 50Ohms |
| Gender | Female to Female |
| Configuration | Straight to Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7032-7527 to view detailed technical specifications.
No datasheet is available for this part.