The 70430-158LF connector features a contact material of bronze with gold and tin plating, and a flammability rating of UL94 V-0. It has a length of 11.93mm and is designed for through-hole mounting. The connector is available in a packaging quantity of 48 pieces per rail or tube. It is RoHS compliant and part of the Metral series.
Amphenol 70430-158LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 11.93mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.