
This 8-position HDR hard metric through hole connector features a straight body orientation and press fit termination method. It has a terminal pitch of 2mm and is designed for mounting in through hole applications. The connector measures 11.93mm in length, 17.8mm in depth, and 17mm in height. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Amphenol 70430-906 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 8Power |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70430-906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.