
This 144-position IC socket features a current rating of 1A and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The socket is constructed with a bronze contact material and features a tin-gold plating. It is available in a rail/tube packaging configuration with 8 units per package.
Amphenol 70453-1303LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 71.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Positions Loaded | 115 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.