Conn Hard Metric RCP 120 POS 2mm Solder RA Thru-Hole
Amphenol 70472-1005LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 59.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® B |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.