
This 2-contact receptacle connector features an aluminium body with gold plated copper contacts. It is designed for through hole mounting. The connector does not meet the requirements for SVHC compliance.
Sign in to ask questions about the Amphenol 71-533721-02G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71-533721-02G technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71-533721-02G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.