Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 71-533721-02P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71-533721-02P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71-533721-02P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.