
This Aluminium 2-contact receptacle connector features a gold-plated copper or copper alloy contact material and is mounted through a hole. The connector is made from aluminium and is not Reach SVHC compliant. It is a single unit in a box mount package type.
Sign in to ask questions about the Amphenol 71-533721-02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71-533721-02S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71-533721-02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
