
The 71-533723-10L is a 10-position circular receptacle connector with 10 contacts. It features an aluminium body with gold plating and meets the MIL-DTL-26482 military standard. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and has a termination of solder. The receptacle has a straight orientation and is designed for use with a jam nut mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 71-533723-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71-533723-10L technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71-533723-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
