
This Amphenol connector features 12 female contacts and a straight orientation, suitable for jam nut mounting. It is not radiation hardened and is not RoHS compliant. The connector is available in bulk packaging and meets the MIL-DTL-26482 military standard.
Sign in to ask questions about the Amphenol 71-533724-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71-533724-12P technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71-533724-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.