
This Amphenol PT Series receptacle features an aluminium body with copper contacts plated with gold. It has a straight orientation and a jam nut mount. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC. It is available in bulk packaging with one unit per package.
Amphenol 71-533727-41S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71-533727-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.