
This connector features a body made of aluminium with copper contacts plated with gold. It has a receptacle gender and a straight orientation. The connector is packaged individually in bulk and is not radiation hardened or RoHS compliant. It has 12 contacts and is part of the PT series.
Amphenol 71-570124-12P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
No datasheet is available for this part.