
This 18-contact receptacle connector features an aluminium body and gold plated copper contacts. It is designed for box mount applications and has a straight orientation. The connector is packaged in bulk and is not radiation hardened or SVHC compliant.
Sign in to ask questions about the Amphenol 71-570124-18I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71-570124-18I technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71-570124-18I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.