
Circular connector, receptacle gender, with 55 male pin contacts. Features straight orientation, solder termination, and box mount. Constructed with an aluminum shell and body, copper contacts with gold plating. Rated for 7.5A current, meeting MIL-DTL-26482 standards.
Amphenol 71-570128-55P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Weight | 1.545oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71-570128-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.