Conn SC-ST Adapter Multimode Crimp < 0.8dB
Checking distributor stock and pricing after the page loads.
Amphenol 71-M6-ZG technical specifications.
| Type | SC-ST Adapter |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Insertion Loss | <0.8dB |
| RoHS Version | 2002/95/EC |