Cable Assembly Audio 1.28m Interface Connector PL Bulk
Checking distributor stock and pricing after the page loads.
| Cable Type | Audio |
| Connector Type A | Interface Connector |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |