
8-position, 2-row memory card socket featuring straight, surface-mount termination with a 2.54mm pitch. Copper alloy contacts are plated with gold and tin, supporting a 1A current rating per contact and a 1kV voltage rating. Operating temperature range spans -40°C to 90°C, with a UL94 V-3 flammability rating. This component is supplied in tape and reel packaging.
Amphenol 7111S0625X01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-3 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S06 |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| Width | 21.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 7111S0625X01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
