
8-position, 2-row straight header for SIM card applications. Features copper alloy contacts with gold (GXT) plating, rated for 1A per contact and 1kV voltage. Surface mountable with a 2.54mm pitch and 3.5mm row spacing, this black, UL94 V-0 rated housing operates from -40°C to 90°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Series | S08 |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
