This 14-contact rectangular connector features a black housing with a tin plating and a 2.54mm pitch. It is designed to operate within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV AC. The connector is available in bulk packaging with 800 pieces per package and is compliant with RoHS regulations.
Amphenol 71217-414HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.