This 54-contact connector features a black housing and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with bronze contacts that are tin plated, and it is not radiation hardened. It is available in bulk packaging with 400 pieces per package and has a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 71222-454HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71222-454HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71222-454HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.