This 58-contact plug features a 2-row straight configuration with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The contacts are made of bronze with a tin plating. The plug has a length of 73.66mm and a pitch of 2.54mm, and is available in a bulk packaging quantity of 200. It is RoHS compliant and has a termination of solder.
Amphenol 71222-458HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.