Amphenol 71249-5043LF technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Termination Method | Solder |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 71249-5043LF to view detailed technical specifications.
No datasheet is available for this part.