
This Amphenol 71271-000CALF is a 68-contact right angle memory card socket with a current rating of 500mA and a voltage rating of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The socket is designed for through hole termination and is packaged in a tray with 192 pieces. It is compliant with RoHS regulations and features a contact material of copper alloy with bronze and a gold plating.
Sign in to ask questions about the Amphenol 71271-000CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71271-000CALF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Length | 71.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71271-000CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.