Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight, surface-mount component has male pin contacts made of bronze with gold plating, a 3A current rating, and a 1.5kV voltage rating. The black housing measures 12.7mm in length and 4.83mm in depth, with a contact mating length of 0.23 inches and contact post length of 5.08mm. Supplied in bulk packaging with 100 units per package, this RoHS compliant connector is designed for solder termination.
Amphenol 71276-110HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71276-110HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.